Similar

NLV74HC132ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC132ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HC132ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HC132ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC132ADTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC132ADTR2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 32ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC132PW-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HC132PW-Q100,118CT-ND | 7,14000 Kč | Similar |


