Similar
Similar

NLV74HC125ADR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC125ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HC125ADR2GCT-ND - Cut Tape (CT) 488-NLV74HC125ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC125ADR2G |
Description | IC BUFF 2V/6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC125ADR2G Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer onsemi | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SOIC |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC125D-Q100J | Nexperia USA Inc. | 0 | 1727-74HC125D-Q100JCT-ND | 6,30000 Kč | Similar |
| SN74HC125DT | Texas Instruments | 2 725 | 296-SN74HC125DTCT-ND | 20,79000 Kč | Similar |



