
NLV74ACT00DR2G | |
|---|---|
DigiKey Part Number | 488-NLV74ACT00DR2GTR-ND - Tape & Reel (TR) 488-NLV74ACT00DR2GCT-ND - Cut Tape (CT) 488-NLV74ACT00DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74ACT00DR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74ACT00DR2G Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT00DG | onsemi | 1 561 | MC74ACT00DGOS-ND | 12,60000 Kč | Parametric Equivalent |
| MC74ACT00DR2G | onsemi | 2 866 | MC74ACT00DR2GOSCT-ND | 7,35000 Kč | Parametric Equivalent |
| NLV74ACT00DR2G | onsemi | 2 500 | 488-NLV74ACT00DR2GCT-ND | 5,03549 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,43395 Kč | 13 584,88 Kč |
| 5 000 | 4,98094 Kč | 24 904,70 Kč |
| 7 500 | 4,75090 Kč | 35 631,75 Kč |
| 12 500 | 4,49303 Kč | 56 162,88 Kč |
| 17 500 | 4,35446 Kč | 76 203,05 Kč |
| Unit Price without VAT: | 5,43395 Kč |
|---|---|
| Unit Price with VAT: | 6,57508 Kč |

