NLV37WZ07USG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 2,61607 Kč
Datasheet
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV37WZ07USG

DigiKey Part Number
488-NLV37WZ07USGTR-ND - Tape & Reel (TR)
488-NLV37WZ07USGCT-ND - Cut Tape (CT)
488-NLV37WZ07USGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV37WZ07USG
Description
IC BUFF 1.65V US8
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output US8
Datasheet
 Datasheet
EDA/CAD Models
NLV37WZ07USG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Manufacturer
onsemi
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
3
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Bits per Element
1
Supplier Device Package
US8
Output Type
Open Drain
Base Product Number
Current - Output High, Low
-, 32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL37WZ07USG-Qonsemi0488-NL37WZ07USG-QTR-ND2,61607 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes