Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NL37WZ07USG-Q | |
|---|---|
DigiKey Part Number | 488-NL37WZ07USG-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL37WZ07USG-Q |
Description | IC BUFF 1.65V US8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output US8 |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 32mA |
Manufacturer onsemi | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Buffer, Non-Inverting | Qualification AEC-Q100 |
Number of Elements 3 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Output Type Open Drain | Supplier Device Package US8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL37WZ07USG | onsemi | 5 337 | NL37WZ07USGOSCT-ND | 4,62000 Kč | Parametric Equivalent |
| NLV37WZ04USG | onsemi | 17 392 | 488-NLV37WZ04USGCT-ND | 12,18000 Kč | Parametric Equivalent |
| NLV37WZ07USG | onsemi | 0 | 488-NLV37WZ07USGCT-ND | 5,46000 Kč | Parametric Equivalent |
| SN74LVC3G07MDCUREP | Texas Instruments | 3 355 | 296-23953-1-ND | 57,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61607 Kč | 7 848,21 Kč |
| Unit Price without VAT: | 2,61607 Kč |
|---|---|
| Unit Price with VAT: | 3,16544 Kč |



