MFR Recommended

NLV37WZ04USG | |
|---|---|
DigiKey Part Number | 488-NLV37WZ04USGTR-ND - Tape & Reel (TR) 488-NLV37WZ04USGCT-ND - Cut Tape (CT) 488-NLV37WZ04USGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV37WZ04USG |
Description | IC BUFF 1.65V US8 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NLV37WZ04USG Models |
Category | Voltage - Supply 1.65V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 3 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Bits per Element 1 | Supplier Device Package US8 |
Output Type Open Drain | Base Product Number |
Current - Output High, Low -, 32mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL37WZ04USG-Q | onsemi | 0 | 488-NL37WZ04USG-QTR-ND | 2,29270 Kč | MFR Recommended |


