Programmable Timer IC 3MHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14541BDR2G

DigiKey Part Number
NLV14541BDR2GOSTR-ND - Tape & Reel (TR)
NLV14541BDR2GOSCT-ND - Cut Tape (CT)
NLV14541BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14541BDR2G
Description
IC OSC PROG TIMER 3MHZ 14-SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Programmable Timer IC 3MHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14541BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Programmable Timer
Count
-
Frequency
3MHz
Voltage - Supply
3V ~ 18V
Current - Supply
15 µA
Operating Temperature
-55°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1012,91400 Kč129,14 Kč
2511,62440 Kč290,61 Kč
10010,21130 Kč1 021,13 Kč
2509,53812 Kč2 384,53 Kč
5009,13162 Kč4 565,81 Kč
1 0008,79732 Kč8 797,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,44405 Kč21 110,12 Kč
5 0008,23122 Kč41 156,10 Kč
7 5008,12460 Kč60 934,50 Kč
12 5008,00649 Kč100 081,12 Kč
17 5007,93751 Kč138 906,42 Kč
25 0007,87108 Kč196 777,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč