Parametric Equivalent
Parametric Equivalent

NLV14106BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14106BDR2GTR-ND - Tape & Reel (TR) 488-NLV14106BDR2GCT-ND - Cut Tape (CT) 488-NLV14106BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14106BDR2G |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14106BDR2G Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Mfr | Input Logic Level - Low 0.9V ~ 4V |
Series | Input Logic Level - High 3.6V ~ 10.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-SOIC |
Voltage - Supply 3V ~ 18V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14106BDG | onsemi | 1 201 | MC14106BDGOS-ND | 13,23000 Kč | Parametric Equivalent |
| MC14106BDR2G | onsemi | 16 827 | MC14106BDR2GOSCT-ND | 10,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 25 | 6,99640 Kč | 174,91 Kč |
| 100 | 6,08940 Kč | 608,94 Kč |
| 250 | 5,65520 Kč | 1 413,80 Kč |
| 500 | 5,39312 Kč | 2 696,56 Kč |
| 1 000 | 5,23669 Kč | 5 236,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,95024 Kč | 12 375,60 Kč |
| 5 000 | 4,81304 Kč | 24 065,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


