Parametric Equivalent
Similar
Parametric Equivalent

NLV14094BDTR2G | |
|---|---|
DigiKey Part Number | 488-NLV14094BDTR2GTR-ND - Tape & Reel (TR) 488-NLV14094BDTR2GCT-ND - Cut Tape (CT) 488-NLV14094BDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14094BDTR2G |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV14094BDTR2G Models |
Category | Voltage - Supply 3V ~ 18V |
Manufacturer onsemi | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |
Function Serial to Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14094BDTR2G | onsemi | 3 278 | MC14094BDTR2GOSCT-ND | 13,86000 Kč | Parametric Equivalent |
| BU4094BCFV-E2 | Rohm Semiconductor | 132 | BU4094BCFV-E2CT-ND | 27,72000 Kč | Similar |
| CD4094BPWR | Texas Instruments | 17 169 | 296-13860-1-ND | 10,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,29840 Kč | 207,46 Kč |
| 100 | 7,24220 Kč | 724,22 Kč |
| 250 | 6,73868 Kč | 1 684,67 Kč |
| 500 | 6,43504 Kč | 3 217,52 Kč |
| 1 000 | 6,30003 Kč | 6 300,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,92127 Kč | 14 803,17 Kč |
| 5 000 | 5,76231 Kč | 28 811,55 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |




