
CD4094BPWR | |
|---|---|
DigiKey Part Number | 296-13860-2-ND - Tape & Reel (TR) 296-13860-1-ND - Cut Tape (CT) 296-13860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4094BPWR |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4094BPWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 100 | 5,52880 Kč | 552,88 Kč |
| 250 | 5,12772 Kč | 1 281,93 Kč |
| 500 | 4,88708 Kč | 2 443,54 Kč |
| 1 000 | 4,72266 Kč | 4 722,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,52518 Kč | 9 050,36 Kč |
| 4 000 | 4,39074 Kč | 17 562,96 Kč |
| 6 000 | 4,32338 Kč | 25 940,28 Kč |
| 10 000 | 4,24876 Kč | 42 487,60 Kč |
| 14 000 | 4,20518 Kč | 58 872,52 Kč |
| 20 000 | 4,16322 Kč | 83 264,40 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



