
NLSX4402FMUTCG | |
|---|---|
DigiKey Part Number | NLSX4402FMUTCGOSTR-ND - Tape & Reel (TR) NLSX4402FMUTCGOSCT-ND - Cut Tape (CT) NLSX4402FMUTCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX4402FMUTCG |
Description | IC XLTR VL BIDIR 8-UDFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLSX4402FMUTCG Models |
Category | Voltage - VCCB 1.5 V ~ 5.5 V |
Manufacturer onsemi | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 20Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing, Over Voltage Protection, Power-Off Protection |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFDFN |
Channels per Circuit 2 | Supplier Device Package 8-UDFN (1.45x1) |
Voltage - VCCA 1.5 V ~ 5.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T245GUX | Nexperia USA Inc. | 10 106 | 1727-7446-1-ND | 0,53000 Kč | Similar |
| 74AVC2T45DP-Q100H | Nexperia USA Inc. | 0 | 1727-74AVC2T45DP-Q100HCT-ND | 0,51000 Kč | Similar |
| MAX13014EKA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX13014EKA+T-ND | 3,04762 Kč | Similar |
| MAX13047EEVB+T | Analog Devices Inc./Maxim Integrated | 6 682 | MAX13047EEVB+CT-ND | 10,47000 Kč | Similar |
| NCT5927W TR | Nuvoton Technology Corporation | 0 | NCT5927WTR-ND | 0,85756 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 17,33100 Kč | 173,31 Kč |
| 25 | 15,66680 Kč | 391,67 Kč |
| 100 | 13,83970 Kč | 1 383,97 Kč |
| 250 | 12,96880 Kč | 3 242,20 Kč |
| 500 | 12,44364 Kč | 6 221,82 Kč |
| 1 000 | 12,01152 Kč | 12 011,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 26,02800 Kč | 260,28 Kč |
| 25 | 21,89840 Kč | 547,46 Kč |
| 100 | 17,22460 Kč | 1 722,46 Kč |
| 250 | 14,92752 Kč | 3 731,88 Kč |
| 500 | 13,51436 Kč | 6 757,18 Kč |
| 1 000 | 12,33040 Kč | 12 330,40 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |

