Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX3018DWR2G

DigiKey Part Number
NLSX3018DWR2GOSTR-ND - Tape & Reel (TR)
NLSX3018DWR2GOSCT-ND - Cut Tape (CT)
NLSX3018DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX3018DWR2G
Description
IC XLTR VL BIDIR 20-SOIC
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLSX3018DWR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.3 V ~ 4.5 V
Manufacturer
onsemi
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
110Mbps
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Channels per Circuit
8
Supplier Device Package
20-SOIC
Voltage - VCCA
0.9 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC8T245PW-Q100JNexperia USA Inc.1 3491727-74AVC8T245PW-Q100JCT-ND26,25000 KčSimilar
74AVC8T245PW:112Rochester Electronics, LLC8 4332156-74AVC8T245PW:112-ND35,90657 KčSimilar
74LVCH8T245PW,118Nexperia USA Inc.3 6251727-4419-1-ND19,74000 KčSimilar
ADG3308BCBZ-1-REELAnalog Devices Inc.0ADG3308BCBZ-1-REEL-ND64,31643 KčSimilar
ADG3308BRUZ-REEL7Analog Devices Inc.1 488505-ADG3308BRUZ-REEL7CT-ND115,28000 KčSimilar
In-Stock: 533
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1027,71700 Kč277,17 Kč
2525,20600 Kč630,15 Kč
10022,45740 Kč2 245,74 Kč
25021,14500 Kč5 286,25 Kč
50020,35462 Kč10 177,31 Kč
Digi-Reel®
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1037,98500 Kč379,85 Kč
2532,22760 Kč805,69 Kč
10025,71000 Kč2 571,00 Kč
25022,50816 Kč5 627,04 Kč
50020,53856 Kč10 269,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč