
NLSV2T244DMR2G | |
|---|---|
DigiKey Part Number | NLSV2T244DMR2GOSTR-ND - Tape & Reel (TR) NLSV2T244DMR2GOSCT-ND - Cut Tape (CT) NLSV2T244DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSV2T244DMR2G |
Description | IC XLTR VL UNIDIR 8-MSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLSV2T244DMR2G Models |
Category | Voltage - VCCB 0.9 V ~ 4.5 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Over Voltage Protection, Power-Off Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-MSOP |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 0.9 V ~ 4.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLVSV2T244DMR2G | onsemi | 230 | 488-NLVSV2T244DMR2GCT-ND | 33,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,73100 Kč | 347,31 Kč |
| 25 | 31,68160 Kč | 792,04 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

