NLHV4051DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,57000 Kč
Datasheet
MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View

NLHV4051DR2G

DigiKey Part Number
NLHV4051DR2GOSTR-ND - Tape & Reel (TR)
NLHV4051DR2GOSCT-ND - Cut Tape (CT)
NLHV4051DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLHV4051DR2G
Description
IC MUX 8:1 280OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 280Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLHV4051DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
280Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
17MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28 821 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28 821In Stock
Ships from Rochester Electronics, LLC