NLASB3157DFT2GH is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 114 299
Unit Price: 4,63000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 053
Unit Price: 6,10000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
1 Circuit IC Switch 2:1 7Ohm (Typ) SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 2:1 7Ohm (Typ) SC-88/SC70-6/SOT-363
SOT-363

NLASB3157DFT2GH

DigiKey Part Number
488-NLASB3157DFT2GH-ND
Manufacturer
Manufacturer Product Number
NLASB3157DFT2GH
Description
ANALOG SWITCH, SINGE SPDT
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 7Ohm (Typ) SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Switch Circuit
SPDT - Open/Closed
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
7Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.2ns, 3.5ns
-3db Bandwidth
250MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
6.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-54dB @ 10MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes