
NLA9306DTR2G | |
|---|---|
DigiKey Part Number | 488-NLA9306DTR2GTR-ND - Tape & Reel (TR) 488-NLA9306DTR2GCT-ND - Cut Tape (CT) 488-NLA9306DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLA9306DTR2G |
Description | DUAL BIDIRECTIONAL I2CBUS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCA 1 V ~ 3.6 V |
Manufacturer onsemi | Voltage - VCCB 1.8 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 8-TSSOP |
Channels per Circuit 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 25 | 4,96400 Kč | 124,10 Kč |
| 100 | 4,29200 Kč | 429,20 Kč |
| 250 | 3,96864 Kč | 992,16 Kč |
| 500 | 3,77502 Kč | 1 887,51 Kč |
| 1 000 | 3,61502 Kč | 3 615,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,37511 Kč | 13 500,44 Kč |
| 8 000 | 3,28595 Kč | 26 287,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




