Voltage Level Translator Bidirectional Circuit Channel 50Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET2102S

DigiKey Part Number
5997-ET2102STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET2102S
Description
LevelshifterforI2C
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional Circuit Channel 50Mbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Tri-State, Inverted
Manufacturer
ETEK MICROELECTRONICS
Data Rate
50Mbps
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Features
Auto-Direction Sensing, Over Voltage Protection
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
SOT-23-8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 725
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
506,97980 Kč348,99 Kč
1006,10830 Kč610,83 Kč
1 0005,23480 Kč5 234,80 Kč
3 0004,36233 Kč13 086,99 Kč
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč