
ET2104Y | |
|---|---|
DigiKey Part Number | 5997-ET2104YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET2104Y |
Description | 4 Bit Level Shifter for I2C |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional Circuit Channel 50Mbps |
Datasheet | Datasheet |
Category | Output Type Tri-State, Inverted |
Manufacturer ETEK MICROELECTRONICS | Data Rate 50Mbps |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Auto-Direction Sensing, Over Voltage Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 12-WQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 50 | 9,46580 Kč | 473,29 Kč |
| 100 | 8,28160 Kč | 828,16 Kč |
| 1 000 | 7,09795 Kč | 7 097,95 Kč |
| 3 000 | 5,91493 Kč | 17 744,79 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


