


NL27WZ14DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL27WZ14DFT2G-QTR-ND - Tape & Reel (TR) 488-NL27WZ14DFT2G-QCT-ND - Cut Tape (CT) 488-NL27WZ14DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ14DFT2G-Q |
Description | DUAL INVERTER WITH SCHMITT TRIGG |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ14DFT2G-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.5V ~ 1.9V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 4.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 1,05000 Kč | 26,25 Kč |
| 100 | 0,87770 Kč | 87,77 Kč |
| 250 | 0,79708 Kč | 199,27 Kč |
| 500 | 0,74752 Kč | 373,76 Kč |
| 1 000 | 0,70679 Kč | 706,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65647 Kč | 1 969,41 Kč |
| 6 000 | 0,63187 Kč | 3 791,22 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



