
NL27WZ07DBVT1G | |
---|---|
DigiKey Part Number | 488-NL27WZ07DBVT1GTR-ND - Tape & Reel (TR) 488-NL27WZ07DBVT1GCT-ND - Cut Tape (CT) 488-NL27WZ07DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ07DBVT1G |
Description | IC BUFFER NON-INVERT 5.5V SC-74 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,29000 Kč | 2,29 Kč |
10 | 1,56200 Kč | 15,62 Kč |
25 | 1,36640 Kč | 34,16 Kč |
100 | 1,14980 Kč | 114,98 Kč |
250 | 1,04648 Kč | 261,62 Kč |
500 | 0,98400 Kč | 492,00 Kč |
1 000 | 0,93256 Kč | 932,56 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,86910 Kč | 2 607,30 Kč |
6 000 | 0,83806 Kč | 5 028,36 Kč |
9 000 | 0,82253 Kč | 7 402,77 Kč |
15 000 | 0,80530 Kč | 12 079,50 Kč |
21 000 | 0,79523 Kč | 16 699,83 Kč |
30 000 | 0,78555 Kč | 23 566,50 Kč |
75 000 | 0,76469 Kč | 57 351,75 Kč |
150 000 | 0,75213 Kč | 112 819,50 Kč |
Unit Price without VAT: | 2,29000 Kč |
---|---|
Unit Price with VAT: | 2,77090 Kč |