


NL27WZ06DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL27WZ06DFT2G-QTR-ND - Tape & Reel (TR) 488-NL27WZ06DFT2G-QCT-ND - Cut Tape (CT) 488-NL27WZ06DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ06DFT2G-Q |
Description | IC BUFF 1.65V |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element Open Drain Output SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 32mA |
Manufacturer onsemi | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Bits per Element 1 | Supplier Device Package SC-88/SC70-6/SOT-363 |
Output Type Open Drain |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 0,99120 Kč | 24,78 Kč |
| 100 | 0,83150 Kč | 83,15 Kč |
| 250 | 0,75256 Kč | 188,14 Kč |
| 500 | 0,70512 Kč | 352,56 Kč |
| 1 000 | 0,66606 Kč | 666,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59410 Kč | 1 782,30 Kč |
| 6 000 | 0,57150 Kč | 3 429,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



