Inverter IC 2 Channel SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ04DBVT1G

DigiKey Part Number
488-NL27WZ04DBVT1GTR-ND - Tape & Reel (TR)
488-NL27WZ04DBVT1GCT-ND - Cut Tape (CT)
488-NL27WZ04DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ04DBVT1G
Description
IC INVERTER 2CH 2-INP SC74
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-74
Package / Case
SC-74, SOT-457
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 188
Factory Stock: 144 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,57500 Kč15,75 Kč
251,37760 Kč34,44 Kč
1001,15910 Kč115,91 Kč
2501,05492 Kč263,73 Kč
5000,99194 Kč495,97 Kč
1 0000,94008 Kč940,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,87611 Kč2 628,33 Kč
6 0000,84482 Kč5 068,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč