Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74, SOT-457
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ175DBVT1G

DigiKey Part Number
488-NL17SZ175DBVT1GTR-ND - Tape & Reel (TR)
488-NL17SZ175DBVT1GCT-ND - Cut Tape (CT)
488-NL17SZ175DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ175DBVT1G
Description
IC FF D-TYPE SINGLE 1-BIT SC-74
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74, SOT-457
Datasheet
 Datasheet
EDA/CAD Models
NL17SZ175DBVT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trigger Type
Positive Edge
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance
2.5 pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
SC-74
Number of Bits per Element
1
Package / Case
SC-74, SOT-457
Clock Frequency
175 MHz
Base Product Number
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 337
Factory Stock: 153 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,56400 Kč15,64 Kč
251,36800 Kč34,20 Kč
1001,15120 Kč115,12 Kč
2501,04780 Kč261,95 Kč
5000,98522 Kč492,61 Kč
1 0000,93370 Kč933,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,87016 Kč2 610,48 Kč
6 0000,83909 Kč5 034,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč