
NL17SZ16DFT2G | |
|---|---|
DigiKey Part Number | NL17SZ16DFT2GOSTR-ND - Tape & Reel (TR) NL17SZ16DFT2GOSCT-ND - Cut Tape (CT) NL17SZ16DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ16DFT2G |
Description | IC BUFFER NON-INVERT 5.5V SC-88A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ16DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,01000 Kč | 10,10 Kč |
| 25 | 0,86720 Kč | 21,68 Kč |
| 100 | 0,72410 Kč | 72,41 Kč |
| 250 | 0,65424 Kč | 163,56 Kč |
| 500 | 0,61298 Kč | 306,49 Kč |
| 1 000 | 0,57845 Kč | 578,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53600 Kč | 1 608,00 Kč |
| 6 000 | 0,51523 Kč | 3 091,38 Kč |
| 9 000 | 0,50483 Kč | 4 543,47 Kč |
| 15 000 | 0,49329 Kč | 7 399,35 Kč |
| 21 000 | 0,48654 Kč | 10 217,34 Kč |
| 30 000 | 0,48005 Kč | 14 401,50 Kč |
| 75 000 | 0,46610 Kč | 34 957,50 Kč |
| 150 000 | 0,45768 Kč | 68 652,00 Kč |
| 300 000 | 0,45076 Kč | 135 228,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |





