
NL17SZ16DFT2G | |
|---|---|
DigiKey Part Number | NL17SZ16DFT2GOSTR-ND - Tape & Reel (TR) NL17SZ16DFT2GOSCT-ND - Cut Tape (CT) NL17SZ16DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ16DFT2G |
Description | IC BUFFER NON-INVERT 5.5V SC-88A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ16DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,00000 Kč | 10,00 Kč |
| 25 | 0,85800 Kč | 21,45 Kč |
| 100 | 0,71660 Kč | 71,66 Kč |
| 250 | 0,64740 Kč | 161,85 Kč |
| 500 | 0,60656 Kč | 303,28 Kč |
| 1 000 | 0,57241 Kč | 572,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53040 Kč | 1 591,20 Kč |
| 6 000 | 0,50985 Kč | 3 059,10 Kč |
| 9 000 | 0,49955 Kč | 4 495,95 Kč |
| 15 000 | 0,48813 Kč | 7 321,95 Kč |
| 21 000 | 0,48145 Kč | 10 110,45 Kč |
| 30 000 | 0,47504 Kč | 14 251,20 Kč |
| 75 000 | 0,46123 Kč | 34 592,25 Kč |
| 150 000 | 0,45290 Kč | 67 935,00 Kč |
| 300 000 | 0,44605 Kč | 133 815,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |



