Inverter IC 1 Channel Schmitt Trigger SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ14DBVT1G

DigiKey Part Number
488-NL17SZ14DBVT1GTR-ND - Tape & Reel (TR)
488-NL17SZ14DBVT1GCT-ND - Cut Tape (CT)
488-NL17SZ14DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ14DBVT1G
Description
IC INVERT SCHMITT 1CH 1INP SC74A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.5V ~ 1.9V
Input Logic Level - High
1.4V ~ 3.6V
Max Propagation Delay @ V, Max CL
5.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 280
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,21800 Kč12,18 Kč
251,05840 Kč26,46 Kč
1000,88610 Kč88,61 Kč
2500,80380 Kč200,95 Kč
5000,75424 Kč377,12 Kč
1 0000,71330 Kč713,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66270 Kč1 988,10 Kč
6 0000,63789 Kč3 827,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč