


NL17SZ125DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ125DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ125DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ125DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ125DBVT1G |
Description | IC BUFF 1.65V 5-TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ125DBVT1G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Elements 1 | Supplier Device Package 5-TSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 25 | 0,89880 Kč | 22,47 Kč |
| 100 | 0,74960 Kč | 74,96 Kč |
| 250 | 0,67864 Kč | 169,66 Kč |
| 500 | 0,63582 Kč | 317,91 Kč |
| 1 000 | 0,60033 Kč | 600,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55659 Kč | 1 669,77 Kč |
| 6 000 | 0,53517 Kč | 3 211,02 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




