
LHA-03-TRA | |
|---|---|
DigiKey Part Number | 2057-LHA-03-TRA-ND |
Manufacturer | |
Manufacturer Product Number | LHA-03-TRA |
Description | CONN HEADER R/A 3POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Insulation Height 0.228" (5.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 100 | 1,77010 Kč | 177,01 Kč |
| 500 | 1,58030 Kč | 790,15 Kč |
| 1 000 | 1,50472 Kč | 1 504,72 Kč |
| 5 000 | 1,34286 Kč | 6 714,30 Kč |
| 10 000 | 1,27872 Kč | 12 787,20 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |







