
NL17SV08XV5T2G | |
---|---|
DigiKey Part Number | NL17SV08XV5T2GOSTR-ND - Tape & Reel (TR) NL17SV08XV5T2GOSCT-ND - Cut Tape (CT) NL17SV08XV5T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SV08XV5T2G |
Description | IC GATE AND 1CH 2-INP SOT553 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SV08XV5T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.3ns @ 3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,33000 Kč | 3,33 Kč |
10 | 2,27000 Kč | 22,70 Kč |
25 | 1,99120 Kč | 49,78 Kč |
100 | 1,69140 Kč | 169,14 Kč |
250 | 1,54724 Kč | 386,81 Kč |
500 | 1,45976 Kč | 729,88 Kč |
1 000 | 1,38811 Kč | 1 388,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,28053 Kč | 5 122,12 Kč |
8 000 | 1,24056 Kč | 9 924,48 Kč |
12 000 | 1,22052 Kč | 14 646,24 Kč |
20 000 | 1,19832 Kč | 23 966,40 Kč |
28 000 | 1,18535 Kč | 33 189,80 Kč |
40 000 | 1,17286 Kč | 46 914,40 Kč |
100 000 | 1,14600 Kč | 114 600,00 Kč |
Unit Price without VAT: | 3,33000 Kč |
---|---|
Unit Price with VAT: | 4,02930 Kč |