SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SG14DFT2G

DigiKey Part Number
NL17SG14DFT2GOSTR-ND - Tape & Reel (TR)
NL17SG14DFT2GOSCT-ND - Cut Tape (CT)
NL17SG14DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SG14DFT2G
Description
IC INVERT SCHMITT 1CH 1INP SC88A
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NL17SG14DFT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.09V ~ 0.95V
Input Logic Level - High
0.86V ~ 2.05V
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 30pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,51900 Kč15,19 Kč
251,33160 Kč33,29 Kč
1001,11730 Kč111,73 Kč
2501,01616 Kč254,04 Kč
5000,95582 Kč477,91 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,66000 Kč6,66 Kč
103,89100 Kč38,91 Kč
253,16240 Kč79,06 Kč
1002,34480 Kč234,48 Kč
2501,94412 Kč486,03 Kč
5001,69652 Kč848,26 Kč
1 0001,48909 Kč1 489,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč