Bipolar (BJT) Transistor NPN 50 V 2 A 65MHz 1.68 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVNJD2873T4G

DigiKey Part Number
488-NJVNJD2873T4GTR-ND - Tape & Reel (TR)
488-NJVNJD2873T4GCT-ND - Cut Tape (CT)
488-NJVNJD2873T4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJVNJD2873T4G
Description
TRANS NPN 50V 2A DPAK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 65MHz 1.68 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Power - Max
1.68 W
Frequency - Transition
65MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1016,54600 Kč165,46 Kč
10010,87700 Kč1 087,70 Kč
5008,44246 Kč4 221,23 Kč
1 0007,65839 Kč7 658,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,42388 Kč16 059,70 Kč
5 0005,92883 Kč29 644,15 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč