
NJVMJD47T4G | |
|---|---|
DigiKey Part Number | NJVMJD47T4GOSTR-ND - Tape & Reel (TR) NJVMJD47T4GOSCT-ND - Cut Tape (CT) NJVMJD47T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD47T4G |
Description | TRANS NPN 250V 1A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 1 A 10MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD47T4G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V |
Mfr | Power - Max 1.56 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 10MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 200µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 100 | 9,57720 Kč | 957,72 Kč |
| 500 | 7,39718 Kč | 3 698,59 Kč |
| 1 000 | 6,69479 Kč | 6 694,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,59798 Kč | 13 994,95 Kč |
| 5 000 | 5,15425 Kč | 25 771,25 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


