
MJD47T4G | |
|---|---|
DigiKey Part Number | MJD47T4GOSTR-ND - Tape & Reel (TR) MJD47T4GOSCT-ND - Cut Tape (CT) MJD47T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD47T4G |
Description | TRANS NPN 250V 1A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 1 A 10MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V |
Mfr | Power - Max 1.56 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 10MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 200µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD47G | onsemi | 2 432 | MJD47GOS-ND | 28,35000 Kč | Parametric Equivalent |
| NJVMJD47T4G | onsemi | 755 | NJVMJD47T4GOSCT-ND | 23,52000 Kč | Parametric Equivalent |
| MJD47T4 | STMicroelectronics | 3 090 | 497-2482-1-ND | 32,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 100 | 9,98240 Kč | 998,24 Kč |
| 500 | 7,72180 Kč | 3 860,90 Kč |
| 1 000 | 6,99359 Kč | 6 993,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,85382 Kč | 14 634,55 Kč |
| 5 000 | 5,39397 Kč | 26 969,85 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |





