Bipolar (BJT) Transistor PNP 300 V 500 mA 10MHz 1.56 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD350T4G

DigiKey Part Number
NJVMJD350T4GOSTR-ND - Tape & Reel (TR)
NJVMJD350T4GOSCT-ND - Cut Tape (CT)
NJVMJD350T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJVMJD350T4G
Description
TRANS PNP 300V 0.5A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 10MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVMJD350T4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 50mA, 10V
Mfr
Power - Max
1.56 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
10MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
1V @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJD350T4Gonsemi48 168MJD350T4GOSCT-ND26,46000 KčDirect
MJD350-13Diodes Incorporated13 76331-MJD350-13CT-ND19,74000 KčDirect
MJD350T4STMicroelectronics6 866497-3137-1-ND24,99000 KčDirect
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1014,67800 Kč146,78 Kč
1009,60450 Kč960,45 Kč
5007,41776 Kč3 708,88 Kč
1 0006,71369 Kč6 713,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,61419 Kč14 035,48 Kč
5 0005,16941 Kč25 847,05 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč