
MJD350T4 | |
|---|---|
DigiKey Part Number | 497-3137-2-ND - Tape & Reel (TR) 497-3137-1-ND - Cut Tape (CT) 497-3137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD350T4 |
Description | TRANS PNP 300V 0.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 15 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD350T4 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V |
Mfr | Power - Max 15 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector (Ic) (Max) 500 mA | Supplier Device Package DPAK |
Voltage - Collector Emitter Breakdown (Max) 300 V | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,62300 Kč | 156,23 Kč |
| 100 | 10,24280 Kč | 1 024,28 Kč |
| 500 | 7,93178 Kč | 3 965,89 Kč |
| 1 000 | 7,18741 Kč | 7 187,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,38104 Kč | 15 952,60 Kč |
| 5 000 | 5,88263 Kč | 29 413,15 Kč |
| 7 500 | 5,62872 Kč | 42 215,40 Kč |
| 12 500 | 5,34342 Kč | 66 792,75 Kč |
| 17 500 | 5,17453 Kč | 90 554,27 Kč |
| 25 000 | 5,01038 Kč | 125 259,50 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


