Electronic Fuse Regulator 1A 10-WDFNW (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS6150MT2TXG

DigiKey Part Number
488-NIS6150MT2TXGTR-ND - Tape & Reel (TR)
488-NIS6150MT2TXGCT-ND - Cut Tape (CT)
488-NIS6150MT2TXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NIS6150MT2TXG
Description
ELECT FUSE REGULATOR 1A 10WDFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 1A 10-WDFNW (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1A
Manufacturer
onsemi
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Wettable Flank
Part Status
Active
Package / Case
10-WFDFN Exposed Pad
Function
Electronic Fuse
Supplier Device Package
10-WDFNW (3x3)
Voltage - Input
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 504
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1032,96700 Kč329,67 Kč
10022,42170 Kč2 242,17 Kč
50017,90794 Kč8 953,97 Kč
1 00016,45655 Kč16 456,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,53174 Kč40 595,22 Kč
6 00013,10538 Kč78 632,28 Kč
Manufacturers Standard Package
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč