NHP620LFST1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2 957
Unit Price: 53,75000 Kč
Datasheet
Diode 200 V 6A Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 6A Surface Mount LFPAK4 (5x6)
SOT 1023

NHP620LFST1G

DigiKey Part Number
488-NHP620LFST1GTR-ND - Tape & Reel (TR)
488-NHP620LFST1GCT-ND - Cut Tape (CT)
488-NHP620LFST1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NHP620LFST1G
Description
DIODE STANDARD 200V 6A LFPAK4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 6A Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
LFPAK4 (5x6)
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVHP620LFST1Gonsemi2 957488-NRVHP620LFST1GCT-ND53,75000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,09967 Kč39 299,01 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč