Diode 200 V 6A Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 6A Surface Mount LFPAK4 (5x6)
SOT 1023

NRVHP620LFST1G

DigiKey Part Number
488-NRVHP620LFST1GTR-ND - Tape & Reel (TR)
488-NRVHP620LFST1GCT-ND - Cut Tape (CT)
488-NRVHP620LFST1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVHP620LFST1G
Description
DIODE STANDARD 200V 6A LFPAK4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 200 V 6A Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
6A
Supplier Device Package
LFPAK4 (5x6)
Voltage - Forward (Vf) (Max) @ If
950 mV @ 6 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1034,50000 Kč345,00 Kč
10023,51990 Kč2 351,99 Kč
50018,82260 Kč9 411,30 Kč
1 00017,31201 Kč17 312,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,25463 Kč42 763,89 Kč
6 00013,91643 Kč83 498,58 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč