Diode 200 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount SOD-123FL
SOD 123FL

NHP120SFT3G

DigiKey Part Number
NHP120SFT3GOSTR-ND - Tape & Reel (TR)
NHP120SFT3GOSCT-ND - Cut Tape (CT)
NHP120SFT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NHP120SFT3G
Description
DIODE STANDARD 200V 1A SOD123FL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
NHP120SFT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 882
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,76100 Kč67,61 Kč
1004,29200 Kč429,20 Kč
5003,21942 Kč1 609,71 Kč
1 0002,87274 Kč2 872,74 Kč
2 0002,58066 Kč5 161,32 Kč
5 0002,26405 Kč11 320,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,95113 Kč19 511,30 Kč
20 0001,79571 Kč35 914,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč