
NGTB50N65FL2WG | |
|---|---|
DigiKey Part Number | NGTB50N65FL2WG-ND |
Manufacturer | |
Manufacturer Product Number | NGTB50N65FL2WG |
Description | IGBT TRENCH FS 650V 100A TO-247 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 100 A 417 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 50A | |
Power - Max | 417 W | |
Switching Energy | 1.5mJ (on), 460µJ (off) | |
Input Type | Standard | |
Gate Charge | 220 nC | |
Td (on/off) @ 25°C | 100ns/237ns | |
Test Condition | 400V, 50A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 94 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 30 | 96,73167 Kč | 2 901,95 Kč |
| 120 | 81,35125 Kč | 9 762,15 Kč |
| 510 | 71,22535 Kč | 36 324,93 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |



