NGTB40N120S3WG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 122
Unit Price: 145,57000 Kč
Datasheet
IGBT Trench Field Stop 1200 V 160 A 454 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB40N120S3WG

DigiKey Part Number
NGTB40N120S3WGOS-ND
Manufacturer
Manufacturer Product Number
NGTB40N120S3WG
Description
IGBT TRENCH FS 1200V 160A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 160 A 454 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
NGTB40N120S3WG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
212 nC
Packaging
Tube
Td (on/off) @ 25°C
12ns/145ns
Part Status
Obsolete
Test Condition
600V, 40A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
163 ns
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
160 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 40A
Supplier Device Package
TO-247-3
Power - Max
454 W
Base Product Number
Switching Energy
2.2mJ (on), 1.1mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGTB40N120FL3WGonsemi2 122NGTB40N120FL3WGOS-ND145,57000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes