


NFAM3065L4BTL | |
|---|---|
DigiKey Part Number | 488-NFAM3065L4BTL-ND |
Manufacturer | |
Manufacturer Product Number | NFAM3065L4BTL |
Description | IGBT IPM 650V 30A 39-PWRDIP MOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 650 V 30 A 39-PowerDIP Module (1.413", 35.90mm), 29 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 30 A | |
Voltage | 650 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 39-PowerDIP Module (1.413", 35.90mm), 29 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,08000 Kč | 623,08 Kč |
| 90 | 391,00378 Kč | 35 190,34 Kč |
| Unit Price without VAT: | 623,08000 Kč |
|---|---|
| Unit Price with VAT: | 753,92680 Kč |


