
NXV04V120DB1 | |
|---|---|
DigiKey Part Number | 488-NXV04V120DB1-ND |
Manufacturer | |
Manufacturer Product Number | NXV04V120DB1 |
Description | MOSFET IPM 40V 160A 19-PWRDIP |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 40 V 160 A 19-PowerDIP Module (1.480", 37.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | NXV04V120DB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 160 A | |
Voltage | 40 V | |
Voltage - Isolation | 2500Vrms | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | 19-PowerDIP Module (1.480", 37.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,09000 Kč | 591,09 Kč |
| Unit Price without VAT: | 591,09000 Kč |
|---|---|
| Unit Price with VAT: | 715,21890 Kč |

