
NFAL5065L4BT | |
---|---|
DigiKey Part Number | NFAL5065L4BTOS-ND |
Manufacturer | |
Manufacturer Product Number | NFAL5065L4BT |
Description | IGBT IPM 650V 50A 31-PWRDIP MOD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 650 V 50 A 31-PowerDIP Module (1.385", 35.17mm) |
Datasheet | Datasheet |
EDA/CAD Models | NFAL5065L4BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 50 A | |
Voltage | 650 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 31-PowerDIP Module (1.385", 35.17mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 173,98000 Kč | 1 173,98 Kč |
24 | 860,47875 Kč | 20 651,49 Kč |
Unit Price without VAT: | 1 173,98000 Kč |
---|---|
Unit Price with VAT: | 1 420,51580 Kč |