
NDS9945 | |
|---|---|
DigiKey Part Number | 488-NDS9945TR-ND - Tape & Reel (TR) 488-NDS9945CT-ND - Cut Tape (CT) 488-NDS9945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS9945 |
Description | MOSFET 2N-CH 60V 3.5A 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.5A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 345pF @ 25V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč |
| 10 | 34,29000 Kč | 342,90 Kč |
| 100 | 23,46230 Kč | 2 346,23 Kč |
| 500 | 18,83090 Kč | 9 415,45 Kč |
| 1 000 | 18,68630 Kč | 18 686,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,73218 Kč | 39 330,45 Kč |
| 5 000 | 15,26651 Kč | 76 332,55 Kč |
| Unit Price without VAT: | 53,26000 Kč |
|---|---|
| Unit Price with VAT: | 64,44460 Kč |


