Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
8 SOIC EP

NCV890200PDR2G

DigiKey Part Number
NCV890200PDR2GOSTR-ND - Tape & Reel (TR)
NCV890200PDR2GOSCT-ND - Cut Tape (CT)
NCV890200PDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV890200PDR2G
Description
IC REG BUCK ADJ 2A 8SOIC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCV890200PDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
34V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
8-SOIC-EP
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 949
Factory Stock: 17 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,25000 Kč79,25 Kč
1059,79300 Kč597,93 Kč
2554,90840 Kč1 372,71 Kč
10049,54430 Kč4 954,43 Kč
25046,98412 Kč11 746,03 Kč
50046,59994 Kč23 299,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,58470 Kč103 961,75 Kč
5 00040,80070 Kč204 003,50 Kč
Manufacturers Standard Package
Unit Price without VAT:79,25000 Kč
Unit Price with VAT:95,89250 Kč