
NCV887001D1R2G | |
|---|---|
DigiKey Part Number | NCV887001D1R2GOSTR-ND - Tape & Reel (TR) NCV887001D1R2GOSCT-ND - Cut Tape (CT) NCV887001D1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV887001D1R2G |
Description | IC REG CTRLR BOOST/FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV887001D1R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.2V ~ 40V | |
Frequency - Switching | 100kHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 Kč | 39,78 Kč |
| 10 | 29,23800 Kč | 292,38 Kč |
| 25 | 26,61560 Kč | 665,39 Kč |
| 100 | 23,72760 Kč | 2 372,76 Kč |
| 250 | 22,35340 Kč | 5 588,35 Kč |
| 500 | 21,52446 Kč | 10 762,23 Kč |
| 1 000 | 20,84203 Kč | 20 842,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,12186 Kč | 50 304,65 Kč |
| 5 000 | 19,68777 Kč | 98 438,85 Kč |
| 7 500 | 19,47035 Kč | 146 027,62 Kč |
| Unit Price without VAT: | 39,78000 Kč |
|---|---|
| Unit Price with VAT: | 48,13380 Kč |


