
NCV8768CD33ABR2G | |
|---|---|
DigiKey Part Number | 488-NCV8768CD33ABR2GTR-ND - Tape & Reel (TR) 488-NCV8768CD33ABR2GCT-ND - Cut Tape (CT) 488-NCV8768CD33ABR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8768CD33ABR2G |
Description | IC REG LINEAR 3.3V 150MA 14-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 35 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Reset, Watchdog |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.6V @ 150mA | Supplier Device Package 14-SOIC |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 23,98400 Kč | 239,84 Kč |
| 25 | 21,76480 Kč | 544,12 Kč |
| 100 | 19,33300 Kč | 1 933,30 Kč |
| 250 | 18,17264 Kč | 4 543,16 Kč |
| 500 | 17,47274 Kč | 8 736,37 Kč |
| 1 000 | 17,31382 Kč | 17 313,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,81448 Kč | 39 536,20 Kč |
| 5 000 | 15,45872 Kč | 77 293,60 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |




