


NCV8716MT50TBG | |
|---|---|
DigiKey Part Number | NCV8716MT50TBGOSTR-ND - Tape & Reel (TR) NCV8716MT50TBGOSCT-ND - Cut Tape (CT) NCV8716MT50TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8716MT50TBG |
Description | IC REG LINEAR 5V 80MA 6-WDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8716MT50TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 µA | |
PSRR | 54dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 28,14400 Kč | 281,44 Kč |
| 25 | 23,71920 Kč | 592,98 Kč |
| 100 | 18,70290 Kč | 1 870,29 Kč |
| 250 | 16,23964 Kč | 4 059,91 Kč |
| 500 | 14,72364 Kč | 7 361,82 Kč |
| 1 000 | 13,45348 Kč | 13 453,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,69996 Kč | 38 099,88 Kč |
| 6 000 | 12,41557 Kč | 74 493,42 Kč |
| 9 000 | 12,27318 Kč | 110 458,62 Kč |
| 15 000 | 12,11540 Kč | 181 731,00 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |







