



NCV8711ASN500T1G | |
|---|---|
DigiKey Part Number | 488-NCV8711ASN500T1GTR-ND - Tape & Reel (TR) 488-NCV8711ASN500T1GCT-ND - Cut Tape (CT) 488-NCV8711ASN500T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8711ASN500T1G |
Description | IC REG LINEAR 5V 100MA 5-TSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 2.5 µA |
Mfr | PSRR 80dB ~ 48dB (10Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 18V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.355V @ 100mA | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,59100 Kč | 115,91 Kč |
| 25 | 10,42360 Kč | 260,59 Kč |
| 100 | 9,12990 Kč | 912,99 Kč |
| 250 | 8,51428 Kč | 2 128,57 Kč |
| 500 | 8,14302 Kč | 4 071,51 Kč |
| 1 000 | 7,83771 Kč | 7 837,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,24284 Kč | 21 728,52 Kč |
| 6 000 | 7,06352 Kč | 42 381,12 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |










